Sign in to ask questions about the Citizen HC49US4.000MABK-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen HC49US4.000MABK-UB technical specifications.
| Capacitance | 2E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 4 MHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen HC49US4.000MABK-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.