Crystals 16.257MHZ 30ppm 18pF
Citizen HCM49-16.257MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 16.257MHz |
| Load Capacitance | 18pF |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.