LOGIC OUTPUT PHOTO DETECTOR, 9.20X4 MM, 5 MM HEIGHT, SURFACE MOUNT PACKAGE-4
Citizen RS-752 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Voltage-Min | 2.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.