Single Color LED, Green, 4.19mm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, CAN PACKAGE-2
Clairex Technologies CLE535W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.B |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.