
LED, FESTOON, 0.5W, WARM WHT, 12X42; Lamp Base Type:SV8.5-8 / T-3 3/4; LED Colour:Warm White; Bulb Size:-; Power Rating:500mW; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:20000h; Supply Voltage:24VDC; Current Rating:20mA; Product Range:-; SVHC:No SVHC (17-Dec-2015); Beam Angle:110°; CCT:3000K
Sign in to ask questions about the Clandell FESLED24005WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clandell FESLED24005WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Current Rating | 20mA |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Clandell FESLED24005WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
