Sign in to ask questions about the Clandell FESLED24010WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clandell FESLED24010WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Current Rating | 40mA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Clandell FESLED24010WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
