LED LIGHT BAR 300MM 24V 6W COOL WHT; Light Colour: Cool White; Power Rating: 6W; Light Supply Voltage: 24 V; Lumens...
Clandell LB3002006CW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Luminous Flux | 220lm |
| Number of LEDs | 60 |
| Operating Supply Voltage | 24V |
| Power Consumption | 6W |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
No datasheet is available for this part.