LED LIGHT BAR 300MM 24V 6W WHITE; Light Colour: Neutral White; Power Rating: 6W; Light Supply Voltage: 24 V; Lumens...
Clandell LB3002006NW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Luminous Flux | 200lm |
| Number of LEDs | 60 |
| Operating Supply Voltage | 24V |
| Power Consumption | 6W |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
No datasheet is available for this part.