Led SX6S Midget FLA.28VA/DC Cwht
Clandell MLED387-6864BR technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Current Rating | 12mA |
| Forward Current | 12mA |
| Luminous Intensity | 480mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.