
The MLED6839-3564P is a single white LED from Clandell with a correlated color temperature of 8300K. It has a luminous intensity of 375mcd and a viewing angle of 170°. The device operates within a temperature range of -40°C to 70°C and is powered by a 28V supply. The LED has a current rating of 12mA and is not Reach SVHC compliant.
Sign in to ask questions about the Clandell MLED6839-3564P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clandell MLED6839-3564P technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 8300K |
| Current Rating | 12mA |
| Forward Current | 12mA |
| Luminous Intensity | 375mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Clandell MLED6839-3564P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
