Sign in to ask questions about the Clandell PSLBO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clandell PSLBO1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Power Consumption | 12W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Clandell PSLBO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
