
CLEVER LITTLE BOX HDMI-FRL-5MTR LEAD, HDMI 1.3-FERRULE, 5MTR
Sign in to ask questions about the Clever Little BOX HDMI-FRL-5MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clever Little BOX HDMI-FRL-5MTR technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | Free Ends, Ferrule |
| Length | 5m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX HDMI-FRL-5MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
