Cable, Toslink Premier, 10MTR
Clever Little BOX STA-F001-10M technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 10m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX STA-F001-10M to view detailed technical specifications.
No datasheet is available for this part.