
CLEVER LITTLE BOX VGA-FRL-10M Audio / Video Cable Assembly, D Subminiature H/D Plug, VGA, 15 Way, Free Ends, 32.81 ft, 10 m
Sign in to ask questions about the Clever Little BOX VGA-FRL-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clever Little BOX VGA-FRL-10M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX VGA-FRL-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
