Crystals 25MHz 30ppm 10pF -20C +70C
Cliff 403C35A25M00000 technical specifications.
| Capacitance | 1E-11F |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 403 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
No datasheet is available for this part.