Sign in to ask questions about the Cliff 405C35F24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff 405C35F24M00000 technical specifications.
| Capacitance | 2.4E-11F |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 5mm |
| Load Capacitance | 24pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 405 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff 405C35F24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.