Cliff 405I35A25M00000 technical specifications.
| Capacitance | 1E-11F |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 405 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff 405I35A25M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.