Cliff 445C3XC3XM00000 technical specifications.
| Capacitance | 1.6E-11F |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 3MHz |
| Frequency Stability | 15ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 445 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff 445C3XC3XM00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.