Resistor Networks & Arrays 12ohms 2% Isolated
Cliff 766143120GP technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Per Element | 1W |
| Resistance | 12R |
| Series | 766 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Cliff 766143120GP to view detailed technical specifications.
No datasheet is available for this part.