Resistor Networks & Arrays 10ohms 2% Bussed
Cliff 767141100GP technical specifications.
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 13 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 1.3W |
| Resistance | 10R |
| Series | 767 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Cliff 767141100GP to view detailed technical specifications.
No datasheet is available for this part.