Cliff A8WD-262 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Operating Force | 23N |
| Reach SVHC Compliant | No |
| Series | A8W |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Cliff A8WD-262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.