
This 3-contact power connector features a metal body and black color with silver-plated contacts. It has a current rating of 5A and is packaged in a metal case. The connector is not SVHC compliant.
Sign in to ask questions about the Cliff APM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff APM technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cliff APM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
