Cliff CB3-3I-44M7360 technical specifications.
| Frequency | 44.736MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | CB3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cliff CB3-3I-44M7360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.