Cliff CB3-3I-45M0000 technical specifications.
| Frequency | 45MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | CB3 |
| RoHS | Compliant |
Download the complete datasheet for Cliff CB3-3I-45M0000 to view detailed technical specifications.
No datasheet is available for this part.