Cliff CB3-3I-51M8400 technical specifications.
| Frequency | 51.84MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | CB3 |
| RoHS | Compliant |
Download the complete datasheet for Cliff CB3-3I-51M8400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.