Cliff CK05BX472KT/R technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Unconfirmed |
Download the complete datasheet for Cliff CK05BX472KT/R to view detailed technical specifications.
No datasheet is available for this part.