Cliff CL1382 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 2 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cliff CL1382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.