Cliff CP3002841 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Contacts | 3 |
| Orientation | Straight |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cliff CP3002841 to view detailed technical specifications.
No datasheet is available for this part.