Cliff D6F-WCABLE technical specifications.
| Package/Case | 200 |
| Connector Type A | Circular, Plug |
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cliff D6F-WCABLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.