
Connector, 2.1MM DC Power, Plug, 5A
Cliff DC10A technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff DC10A to view detailed technical specifications.
No datasheet is available for this part.