Sign in to ask questions about the Cliff FC68128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff FC68128 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | NICKEL PLATED, Silver |
| Diameter | 3.5mm |
| Gender | Female |
| Mount | PCB |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Size | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC68128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
