This connector features a 5.8mm inside diameter and 2.5mm pin diameter. It has a current rating of 5A and a voltage rating of 12V. The connector is RoHS compliant and has a solder termination. It is not SVHC compliant.
Sign in to ask questions about the Cliff FC681446 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff FC681446 technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Inside Diameter | 5.8mm |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC681446 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.