Cliff FC681455 technical specifications.
| Current Rating | 1A |
| Gender | Male |
| Inside Diameter | 3.75mm |
| Pin Diameter | 1.3mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC681455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.