Sign in to ask questions about the Cliff FC68145ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff FC68145ST technical specifications.
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Pin Diameter | 1.3mm |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC68145ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.