The FC68146 is a 12V receptacle connector with a current rating of 5A. It has an inside diameter of 4mm and a pin diameter of 2mm. The connector is straight in orientation and is terminated with solder. It is RoHS compliant but does not meet Reach SVHC standards.
Sign in to ask questions about the Cliff FC68146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff FC68146 technical specifications.
| Current Rating | 5A |
| Gender | Receptacle |
| Inside Diameter | 4mm |
| Orientation | Straight |
| Pin Diameter | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC68146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.