
CLIFF ELECTRONIC COMPONENTS - FC681465 - Connettore Alim. CC, Presa, 5 A, 2.5 mm, Montaggio PCB, A Saldare
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cliff FC681465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff FC681465 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Material | PBT |
| Mount | PCB |
| Orientation | Straight |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| Series | DC10L |
| Size | 2.5mm |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC681465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
