This is a 2-contact power connector with a right angle body orientation and through hole mounting. It has a maximum voltage rating of 12VDC and a maximum current rating of 5A. The connector is terminated with solder and has 3 terminals. It is designed for use in applications where a right angle connection is required.
Checking distributor stock and pricing after the page loads.
Cliff FC681465P technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 12VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |