
This 12V 1A connector features a black color and solder termination. It has an inside diameter of 5.8mm and a pin diameter of 2.5mm. The connector does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Cliff FC681474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff FC681474 technical specifications.
| Color | Black |
| Current Rating | 1A |
| Gender | Male |
| Inside Diameter | 5.8mm |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC681474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.