Cliff FC681508 technical specifications.
| Body Material | ABS |
| Contact Material | NICKEL PLATED |
| Contact Plating | Tin |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC681508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
