CLIFF ELECTRONIC COMPONENTS FC684208R Fibre Optic Connector, PBT (Polybutylene Terephthalate), Glass Filled Body
Cliff FC684208R technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Reach SVHC Compliant | No |
| Series | ORJ-8 |
| RoHS | Compliant |
No datasheet is available for this part.