Sign in to ask questions about the Cliff FCR6929 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff FCR6929 technical specifications.
| Color | Black, Red |
| Contact Material | Gold |
| Current Rating | 20A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR6929 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.