Sign in to ask questions about the Cliff FM1098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff FM1098 technical specifications.
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Outside Diameter | 6.35mm |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff FM1098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.