Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |