G2RL-1A-HDC5
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver |
| Height | 15.7mm |
| Width | 12.7mm |
| RoHS | Compliant |