Cliff G2RL-1AE24DC technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Height | 15.7mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G2RL-1AE24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.