Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cliff G2RL-2448DCBYOMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff G2RL-2448DCBYOMB technical specifications.
| Coil Current | 8.96mA |
| Coil Resistance | 5.358kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Height | 15.7mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G2RL-2448DCBYOMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.