Cliff G5LB-14DC12 technical specifications.
| Coil Current | 30.7mA |
| Coil Resistance | 390.6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Width | 15.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff G5LB-14DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.