Cliff G5LE-1-365DC technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 70R |
| Height | 19mm |
| Mount | Board |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | G5LE |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5LE-1-365DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.