
OMRON ELECTRONIC COMPONENTS G5RLU1EDC24 General Purpose Relay, G5RL-U Series, Power, Latching Single Coil, SPDT, 24 VDC, 16 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cliff G5RL-U1-E-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 960R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Resistance | 960R |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5RL-U1-E-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
