
Cliff G5RLK1EDC12 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5RLK1EDC12 to view detailed technical specifications.
No datasheet is available for this part.